The TPS259260DRCR is an industrial-grade power management IC with a single channel, operating within a supply voltage range of 4.5 to 13.8V. It features a temperature grade of industrial, suitable for harsh environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TQFN-10 package type, measuring 3mm in width and 3mm in length. It has 10 terminals and is designed for use in general power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS259260DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259260DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.