
The TPS259261DRCR is an industrial hot swap controller from Texas Instruments. It features a single channel and operates within a supply voltage range of 4.5 to 13.8V. This device is packaged in a SON package type, specifically the S-PDSO-N10 variant. The TPS259261DRCR is designed to withstand temperatures as low as -40°C and as high as 85°C, making it suitable for industrial applications. It has 10 terminals and is a single-function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS259261DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259261DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.