The TPS259270DRCT is a 10-pin dual-supply voltage supervisor from Texas Instruments. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a single function and is available in an HVSON package. It can handle supply voltages between 4.5 and 18 volts. The TPS259270DRCT is a single-channel device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS259270DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259270DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.