
4.5-V-13.8-V, 28mΩ, 2-3.7A eFuse 10-VSON -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2592AADRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Depth | 3.1mm |
| Features | Auto Retry, Thermal Limit, OVP |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 650uA |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2592AA |
| Supply Current | 420uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2592AADRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
