The TPS2592ALDRCR is a single-channel power management IC from Texas Instruments, featuring an accuracy of 15%. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a maximum supply current of 650uA and a maximum supply voltage of 13.8V. It is available in a VSON package and is lead free, making it compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2592ALDRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 15% |
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 650uA |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 3.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2592ALDRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.