
The TPS2592ALDRCT is a single-channel power switch from Texas Instruments, featuring latched fault, thermal limit, and overvoltage protection. It operates within a temperature range of -40°C to 125°C and is available in a SON package. The device can handle a maximum output current of 5A and has a maximum supply current of 650uA. It is designed for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2592ALDRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Features | Latched Fault, Thermal Limit, OVP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 650uA |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2592ALDRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
