
Integrated power management IC featuring a 4.5V to 6.1V input voltage range and 28mΩ on-resistance. This eFuse offers a maximum output current of 5A and includes auto-retry, thermal limit, and overvoltage protection (OVP) features. Designed for surface mount applications, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged on tape and reel.
Texas Instruments TPS2592BADRCR technical specifications.
| Package/Case | VSON |
| Features | Auto Retry, Thermal Limit, OVP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2592BADRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
