
The TPS2592BLDRCR is a single-channel power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 5A and a maximum supply current of 800uA. The device is packaged in a VSON-10 package and is RoHS compliant. It is designed for surface mount applications and has a low operating supply current of 100uA. The TPS2592BLDRCR features latched fault, thermal limit, and overvoltage protection.
Sign in to ask questions about the Texas Instruments TPS2592BLDRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2592BLDRCR technical specifications.
| Package/Case | VSON |
| Depth | 3.1mm |
| Features | Latched Fault, Thermal Limit, OVP |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 620uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2592BLDRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
