Texas Instruments TPS2592ZADRCR technical specifications.
| Package/Case | VSON |
| Features | Auto Retry, Thermal Limit, OVP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Supply Current | 650uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2592ZADRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.