
1-channel hot swap controller for positive voltage applications, featuring a 5.3A output current capability and 8% accuracy. This surface mount integrated circuit operates across a wide temperature range from -40°C to 125°C. It includes a serial interface for control and management. The component is housed in a 20-pin WQFN EP package, measuring 4mm in width and 750µm in thickness, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS25940ARVCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25940ARVCR technical specifications.
| Accuracy | 8% |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 2.02mA |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25940ARVCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
