
Hot Swap Controller 1-CH 18V Positive Voltage 20-Pin WQFN EP T/R
Sign in to ask questions about the Texas Instruments TPS25940LRVCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25940LRVCR technical specifications.
| Features | Latched Fault, Thermal Limit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 202uA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25940LRVCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
