
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin WQFN EP T/R
Sign in to ask questions about the Texas Instruments TPS25942ARVCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25942ARVCR technical specifications.
| Accuracy | 8% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Output Current | 5.3A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25942ARVCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
