
The TPS25942LRVCT is a single-channel power switch with latched fault and thermal limit features. It operates within a temperature range of -40°C to 125°C and consumes 202uA of supply current. The device is packaged in a WQFN-20 surface-mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPS25942LRVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25942LRVCT technical specifications.
| Features | Latched Fault, Thermal Limit |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 202uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25942LRVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
