
The TPS25944ARVCR is a hot swap controller with a single channel, designed for use in automotive applications. It operates over a supply voltage range of 2.7V to 18V and has a maximum operating temperature of 125°C. The device is packaged in a QFN-20 package, measuring 3mm in width and 4mm in length. It is rated for use in automotive-grade applications, meeting the requirements of the relevant specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS25944ARVCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25944ARVCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.