Industrial-grade eFuse IC featuring a 2.7-V to 18-V supply voltage range and 42mΩ on-resistance. This single-channel power management component offers reverse current blocking and supports a current range of 0.6-5.2A. Encased in a 20-terminal, QUAD position WQFN package with dimensions of 3mm x 4mm, it operates reliably between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS25944LRVCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25944LRVCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25944LRVCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.