The TPS259540DSGR from Texas Instruments is a single-function IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 2.7V to 18V. The device is packaged in an 8-pin HVSON package, measuring 2mm in width and 2mm in length. It is suitable for use in various automotive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS259540DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259540DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.