The TPS259540DSGT is an automotive power management IC from Texas Instruments with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and a 1-channel configuration. The device is available in an S-PDSO-N8 package type, measuring 2mm in width and 2mm in length. It operates within a supply voltage range of 2.7V to 18V and is suitable for use in automotive applications.
Texas Instruments TPS259540DSGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259540DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.