
The TPS259570DSGR is an automotive power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is packaged in an HVSON package type and has a temperature grade of AUTOMOTIVE. It operates on a supply voltage range of 2.7V to 18V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS259570DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS259570DSGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259570DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.