The TPS259824ONRGET is an automotive-grade quad channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 24-pin VQFN package. The device is designed to manage power supplies with a nominal voltage of 12V, maximum voltage of 24V, and minimum voltage of 2.7V. It features a single function and one channel, with a terminal position of quad and a temperature grade of automotive.
Sign in to ask questions about the Texas Instruments TPS259824ONRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS259824ONRGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259824ONRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.