The TPS259827LNRGER is a quad 24-pin VQFN power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and supports supply voltages between 2.7V and 24V. This IC features a single function and one channel, with a terminal position of quad and a JEDEC package code of S-PQCC-N24. The device measures 4mm in width and length, and is suitable for use in automotive systems.
Texas Instruments TPS259827LNRGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259827LNRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.