
The TPS26600PWPR is a 16-channel hot swap controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts a supply voltage between 4.5V and 60V. The device features a 16-pin R-PDSO-G16 package and is suitable for use in automotive environments. The TPS26600PWPR is a single-function device with a terminal position of dual. It is designed to provide reliable operation in high-temperature conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS26600PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS26600PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.