
Automotive-grade, single-channel hot swap controller designed for positive voltage applications. Features a wide supply voltage range from 4.5V to 60V, with a nominal supply of 24V, and operates across an extended temperature range of -40°C to 125°C. This 16-terminal, N-channel device is housed in a 16-pin HTSSOP EP package (JEDEC R-PDSO-G16) with dual terminal positions, measuring 4.4mm in width and 5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS26600PWPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS26600PWPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.