The TPS26601RHFR is a quad channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a supply voltage range of 4.5V to 60V and is available in a 24-pin HVQCCN package. It is designed for general power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS26601RHFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS26601RHFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.