
The TPS26601RHFT is a hot swap controller designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a single function and a single channel, with a nominal supply voltage of 24V. The TPS26601RHFT is packaged in a QFN-24 package with a quad terminal position. It is rated for use in automotive-grade applications.
Sign in to ask questions about the Texas Instruments TPS26601RHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS26601RHFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS26601RHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.