The TPS26602RHFT is a quad hot swap controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 24-pin QFN package. The device is rated for a supply voltage of 4.5V to 60V and has a single channel. It is suitable for use in hot swap controller applications.
Sign in to ask questions about the Texas Instruments TPS26602RHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS26602RHFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS26602RHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.