The TPS26630RGET is a quad channel power management IC from Texas Instruments. It operates over a supply voltage range of 4.5 to 60V and features a maximum operating temperature of 125°C. The device is available in a VQFN-24 package and is suitable for use in automotive applications. The TPS26630RGET has 24 terminals and a terminal position of quad. It is designed for use in a variety of applications including power management and voltage regulation.
Sign in to ask questions about the Texas Instruments TPS26630RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS26630RGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS26630RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.