The TPS26632RGER is an automotive-grade quad op-amp with a maximum operating temperature of 125 degrees Celsius. It has 24 terminals and a quad terminal position. The device is packaged in a 24-pin HVQCCN package and has a temperature grade of automotive. It operates with a supply voltage between 4.5V and 60V, with a nominal voltage of 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS26632RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS26632RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.