
High-side power switch IC with 3A maximum output current and 1.2V to 8V supply voltage range. Features a 155mΩ on-state resistance and a single output channel. Operates from -40°C to 85°C with a 1.19W maximum power dissipation. Surface mountable in a 6-pin TSOT-23 package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS27081ADDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS27081ADDCR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.8mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Input Voltage | 8V |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 155mR |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS27081ADDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
