
High-side load switch IC featuring 8V max supply voltage and 3A max output current. This single-channel driver offers a low 44mΩ on-state resistance, adjustable rise time, and hysteresis for controlled power delivery. Operating from 1.2V to 8V, it is housed in a compact SOT-23-6 surface-mount package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H). The component supports lead-free and RoHS compliant designs, with a max power dissipation of 1.19W and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS27082LDDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS27082LDDCR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Input Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 32mR |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS27082LDDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.