
Dual-channel gate driver IC featuring two inverting drivers, capable of delivering 2A output current per channel. Operates with a supply voltage range of 4V to 14V, offering a maximum power dissipation of 1.09W. This through-hole component boasts a 35ns fall time and 50ns propagation delay, housed in an 8-pin PDIP package. Designed for a wide operating temperature range from -40°C to 125°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2811P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Thickness | 3.9mm |
| Turn-On Delay Time | 50ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2811P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
