
Dual-channel gate driver IC featuring two inverting drivers and an internal regulator. Delivers 2A maximum output current per channel with a 50ns propagation delay and 35ns fall time. Operates from a 4V to 14V supply voltage range and supports surface mount installation in an 8-TSSOP package. Maximum power dissipation is 520mW, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2811PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2811PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
