
The TPS2811PWG4 is a dual gate driver integrated circuit with a maximum output current of 2A and a maximum power dissipation of 520mW. It is packaged in a TSSOP package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a propagation delay of 50ns. It is suitable for use in a variety of applications, including power management and gate driving.
Sign in to ask questions about the Texas Instruments TPS2811PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2811PWG4 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2811PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
