
The TPS2811QPWRQ1 is a dual 2A gate driver IC from Texas Instruments, packaged in a TSSOP-8 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a propagation delay of 50ns and a fall time of 15ns. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TPS2811QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2811QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2811QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
