
The TPS2812DRG4 is a dual 2A gate driver IC from Texas Instruments, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 730mW and a maximum supply voltage of 14V. It features a propagation delay of 50ns and a turn-on delay time of 50ns.
Sign in to ask questions about the Texas Instruments TPS2812DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2812DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2812DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
