
Dual-channel gate driver IC featuring 2A maximum output current per channel. This through-hole component operates from a 4V to 14V supply voltage and offers a 5mA supply current. Key performance specifications include a 35ns fall time and 50ns propagation and turn-on delay times. Packaged in an 8-PDIP, this RoHS compliant device is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS2812P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2812P technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 50ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2812P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.