
The TPS2812PWR is a dual 2A gate driver IC with a maximum power dissipation of 520mW and a propagation delay of 50ns. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2812PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2812PWR technical specifications.
| Package/Case | TSSOP |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2812PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
