
2-channel MOSFET driver, featuring a NAND gate logic, offers 2A output current with a 50ns turn-on delay and 35ns fall time. Operating from a 4V to 14V supply, this surface-mount SOIC-8 package component boasts a maximum power dissipation of 730mW and a wide operating temperature range of -40°C to 125°C. Differential inputs enable flexible control, and the device is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS2813DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2813DG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.58mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2813DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
