
Dual-channel gate driver IC featuring 2A maximum output current per channel. Offers one inverting and one non-inverting driver with a 50ns propagation delay and 35ns fall time. Operates from a 4V to 14V supply voltage, with a maximum output voltage of 11.5V. Housed in a lead-free, RoHS compliant 8-PDIP package for through-hole mounting, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2813P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.57mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 11.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2813P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
