
The TPS2813PW is a dual 2-channel gate driver IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 520mW. The device is packaged in a lead-free TSSOP-8 package and is RoHS compliant. It has a low supply current of 200nA and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2813PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2813PW technical specifications.
| Package/Case | TSSOP |
| Fall Time | 35ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2813PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
