Dual high-speed MOSFET drivers with internal regulator, designed for complementary operation. Features include a 2A maximum output current, 50ns propagation delay, and 35ns fall time. Operates within a 4V to 14V supply voltage range and a -40°C to 125°C temperature range. Surface mountable in an 8-TSSOP package, this RoHS compliant component offers 2 channels and 2 drivers.
Sign in to ask questions about the Texas Instruments TPS2813PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2813PWRG4 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 35ns |
| Height | 1.15mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2813PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.