
Dual high-speed MOSFET drivers featuring one inverting and one non-inverting output. This integrated circuit offers 2A maximum output current and operates from a 4V to 14V supply voltage. With a propagation delay of 50ns and fall time of 35ns, it is suitable for demanding power management applications. Packaged in an 8-SOIC surface mount configuration, this lead-free and RoHS compliant component has a maximum power dissipation of 730mW and an operating temperature range of -40°C to 125°C.
Texas Instruments TPS2814DG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2814DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
