
Dual-channel gate driver IC featuring two independent outputs, each capable of delivering 2A. Operates with supply voltages from 4V to 14V, offering a maximum output voltage of 11.5V. Designed for through-hole mounting in an 8-PDIP package, this component boasts a propagation delay of 50ns and a fall time of 35ns. With a maximum power dissipation of 1.09W and an operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS2814P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2814P technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 11.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Thickness | 3.9mm |
| Turn-On Delay Time | 50ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2814P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
