The TPS2814PE4 is a dual 2A gate driver IC packaged in a 8-pin PDIP with a maximum power dissipation of 1.09W. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a propagation delay of 50ns and a turn-on delay time of 50ns. It is suitable for use in applications where high current and fast switching times are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2814PE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2814PE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.