
Dual-channel gate driver IC featuring 2A maximum output current per channel and 15.5V output voltage. This surface mount component offers synchronous channel operation with a 50ns propagation delay and 35ns fall time. Designed for power management applications, it operates within a 4V to 14V supply voltage range and boasts a maximum operating temperature of 125°C. The 8-TSSOP package is RoHS compliant and suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2814PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Channel Type | Synchronous |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2814PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
