Two input NAND, Dual High-Speed MOSFET Drivers 8-TSSOP
Texas Instruments TPS2815PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.