The TPS2815PWRG4 is a dual gate driver IC with a maximum output current of 2A and a maximum power dissipation of 520mW. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-8 package. The device is RoHS compliant and has a propagation delay of 50ns. It is designed for use in high-frequency applications and has a fall time of 35ns.
Sign in to ask questions about the Texas Instruments TPS2815PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2815PWRG4 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2815 |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2815PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.