
Single-channel gate driver IC featuring 2A output current and 40V VDD capability. This power management component offers active pullup for efficient switching, with a propagation delay of 50ns and a fall time of 35ns. Designed for surface mount applications in a SOT-23 package, it operates across a wide temperature range from -40°C to 125°C. The device supports a minimum supply voltage of 4V and a maximum of 14V, with a typical operating supply voltage of 10V and an operating supply current of 150uA. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS2816DBVT technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 10V |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2816DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
