
Single-channel gate driver IC featuring 2A output current capability and 40V VDD. This surface mount component, housed in a SOT-23-5 package, offers a 50ns propagation delay and 35ns fall time. Operating across a wide temperature range of -55°C to 125°C, it supports a supply voltage from 4V to 14V. The device is RoHS compliant and lead-free.
Texas Instruments TPS2818MDBVREP technical specifications.
| Package/Case | SOT-23-5 |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 437mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 50ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2818MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
