
The TPS2819DBVRG4 is a single-channel gate driver IC in a SOT-23-5 package, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device can handle a maximum output current of 2A and a maximum power dissipation of 437mW. It has a propagation delay of 50ns and a turn-on delay time of 50ns. The TPS2819DBVRG4 is suitable for use in a variety of applications, including those requiring high-speed switching and low power consumption.
Sign in to ask questions about the Texas Instruments TPS2819DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2819DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Turn-On Delay Time | 50ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2819DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
