
Single-channel gate driver IC, surface mount SOT-23 package, delivering 2A output current with a 13V maximum output voltage. Features a 40V VDD capability and a regulated output. Operates across a wide temperature range from -40°C to 125°C, with a minimum supply voltage of 4V and a maximum of 14V. Offers a propagation delay of 50ns and a fall time of 35ns. RoHS compliant and lead-free.
Texas Instruments TPS2819DBVT technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 13V |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2819DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
